Hongshang ART001950 Heatshrink 9.50mm Black 2:1 1m No Adhesive

Image Representative of Range

Hongshang ART001950 Heatshrink 9.50mm Black 2:1 1m No Adhesive

MPN
ART001950
Brand
Hongshang
EAN-13
2050006227237
Order Code
04-4195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Hongshang ART001950 is a black heatshrink without adhesive featuring a shrinkage ratio of 2:1, designed with an initial diameter of 9.50 mm and shrinks down to 4.80 mm. Manufactured by Hongshang, this heatshrink is sold per metre and is ideal for electrical insulation and providing strain relief. Common uses include bundling wires, protecting against abrasion, and ensuring a professional finish in electronics projects.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.62mm

Reviews

Be the first to submit a review

Trustpilot