Hongshang ART001948 Heatshrink Black 4.80mm to 2.40mm 2:1 Sold/Meter

Image Representative of Range

Hongshang ART001948 Heatshrink Black 4.80mm to 2.40mm 2:1 Sold/Meter

MPN
ART001948
Brand
Hongshang
EAN-13
2050006227190
Order Code
04-4193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.592
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The Hongshang ART001948 heatshrink is a black tubing with a 2:1 shrink ratio, reducing from 4.80 mm to 2.40 mm. It is sold per metre and lacks adhesive, making it ideal for applications requiring temporary or non-permanent installation. This product is typically used to insulate wires, provide protection, or organise cable harnesses.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.48mm

Reviews

Be the first to submit a review

Trustpilot