Hongshang ART001882 Heatshrink Purple 2:1 Shrinkage 2.40mm-1.20mm

Image Representative of Range

Hongshang ART001882 Heatshrink Purple 2:1 Shrinkage 2.40mm-1.20mm

MPN
ART001882
Brand
Hongshang
EAN-13
2050006226186
Order Code
04-4109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Hongshang ART001882 heatshrink is a purple, adhesive-free heat shrink tubing with a 2:1 shrinkage ratio. It is suitable for insulation and protection of wires, ensuring secure and tidy electrical connections. This product is typically used in automotive, electrical, and electronic applications for added durability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Purple
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot