Hongshang ART001881 Heatshrink Green 2.40mm-1.20mm 2:1 Sold per metre

Image Representative of Range

Hongshang ART001881 Heatshrink Green 2.40mm-1.20mm 2:1 Sold per metre

MPN
ART001881
Brand
Hongshang
EAN-13
2050006224908
Order Code
04-4108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Hongshang ART001881 is a heatshrink without adhesive, available in green with a shrinkage ratio of 2:1. Made by Hongshang, it is designed to reduce from 2.40 mm to 1.20 mm, and is sold per metre. This heatshrink is typically used for insulating and protecting wires and electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot