Hongshang ART001885 Heatshrink Violet 4.80mm-2.40mm 2:1 No Adhesive

Image Representative of Range

Hongshang ART001885 Heatshrink Violet 4.80mm-2.40mm 2:1 No Adhesive

MPN
ART001885
Brand
Hongshang
EAN-13
2050006226315
Order Code
04-4190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Hongshang ART001885 heatshrink without adhesive is a violet tube with a diameter that shrinks from 4.80 mm to 2.40 mm. It features a 2:1 shrinkage ratio, suitable for insulating and protecting wires and cables. Sold per metre, it is ideal for electrical and electronic applications where adhesive is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Violet
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot