Hongshang ART001860 Heatshrink Yellow 16mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART001860 Heatshrink Yellow 16mm 2:1 Shrinkage Per Metre

MPN
ART001860
Brand
Hongshang
EAN-13
2050006226537
Order Code
04-4107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Hongshang ART001860 heatshrink without adhesive is a durable yellow sleeve that offers a 2:1 shrinkage ratio, ideal for insulating and protecting cables. Manufactured by Hongshang, this 16 mm heatshrink reduces to 8 mm and is sold per metre. It is commonly used in electrical and electronic applications where adhesive is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot