Hongshang ART001953 Heatshrink Black 19 mm 2:1 Shrink Sold Per Metre

Image Representative of Range

Hongshang ART001953 Heatshrink Black 19 mm 2:1 Shrink Sold Per Metre

MPN
ART001953
Brand
Hongshang
EAN-13
2050006227299
Order Code
04-4198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Hongshang ART001953 heatshrink without adhesive features a 19 mm diameter, shrinking down to 9.50 mm with a 2:1 shrinkage ratio. As a non-adhesive heatshrink, it is ideal for protecting and insulating electrical connections and wiring. Sold by the metre, it is a reliable choice for both industrial and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.68mm

Reviews

Be the first to submit a review

Trustpilot