Hongshang ART001951 Heatshrink 12.70mm to 6.40mm 2:1 Black No Adhesive

Hongshang ART001951 Heatshrink 12.70mm to 6.40mm 2:1 Black No Adhesive

Order Code:

04-4196

Brand: Hongshang MPN: ART001951 EAN-13: 2050006225264

Discontinued


Hongshang is the manufacturer of the ART001951 heatshrink without adhesive. This black heatshrink features a shrinkage ratio of 2:1, reducing from 12.70 mm to 6.40 mm, and is sold per metre. Typical applications include electrical insulation and cable protection.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.62mm

Trustpilot