Hongshang ART001806 Heatshrink Orange 19mm 9.50mm 2:1 Noadhesive 1m

Image Representative of Range

Hongshang ART001806 Heatshrink Orange 19mm 9.50mm 2:1 Noadhesive 1m

MPN
ART001806
Brand
Hongshang
EAN-13
2050006226636
Order Code
04-4102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

The Hongshang ART001806 heatshrink is an orange, adhesive-free tubing with a 2:1 shrinkage ratio, suitable for insulating and protecting wires. This high-quality product, sold per metre and measuring 19 mm before shrinking to 9.50 mm, ensures a snug fit. Its typical applications include electrical insulation, cable harnessing, and strain relief in various electronic and automotive environments.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot