Hongshang ART001720 Heatshrink Transparent 76.20 mm 2:1 Per Metre

Image Representative of Range

Hongshang ART001720 Heatshrink Transparent 76.20 mm 2:1 Per Metre

MPN
ART001720
Brand
Hongshang
EAN-13
2050006226063
Order Code
04-4091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Hongshang ART001720 heatshrink is a transparent, adhesive-free tubing with a shrinkage ratio of 2:1, which reduces from 76.20 mm to 38.10 mm. Manufactured by Hongshang, it is sold per metre, making it versatile for various lengths required for electrical insulation. Typical applications include protecting electrical connections, providing strain relief, and bundling wires.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm
Wall thickness (post-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot