Hongshang ART001884 Heatshrink Green 4.8mm 2:1 Sold per metre

Image Representative of Range

Hongshang ART001884 Heatshrink Green 4.8mm 2:1 Sold per metre

MPN
ART001884
Brand
Hongshang
EAN-13
2050006226292
Order Code
04-4189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.515
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Hongshang ART001884 heatshrink is a green tubing with a diameter of 4.80 mm that shrinks to 2.40 mm. It is a versatile product suitable for insulating and protecting wires, cables, and connections, especially where adhesive is not required. Sold by the metre, it is ideal for electrical and industrial applications requiring a shrinkage ratio of 2:1.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot