Hongshang ART001949 Heatshrink Black 6.40mm-3.20mm 2:1 Non-Adhesive

Image Representative of Range

Hongshang ART001949 Heatshrink Black 6.40mm-3.20mm 2:1 Non-Adhesive

MPN
ART001949
Brand
Hongshang
EAN-13
2050006225233
Order Code
04-4194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.770
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Hongshang produces the ART001949 heatshrink without adhesive in black, with a shrinkage ratio of 2:1. This heatshrink has a starting diameter of 6.40 mm and shrinks down to 3.20 mm when heated, and is sold per metre. It is ideal for providing insulation and protection for wires and cables in electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot