Hongshang ART001887 Heatshrink Violet 19mm-9.50mm 2:1 Non-Adhesive

Image Representative of Range

Hongshang ART001887 Heatshrink Violet 19mm-9.50mm 2:1 Non-Adhesive

MPN
ART001887
Brand
Hongshang
EAN-13
2050006226650
Order Code
04-4191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Hongshang ART001887 Heatshrink w/o adhesive is a violet heat shrink tubing with dimensions of 19 mm expanded and 9.50 mm shrunk, offering a 2:1 shrinkage ratio. Manufactured by Hongshang, this product is typically used for insulation purposes and protecting cable joints and terminations. It is sold per metre and suitable for electrical and mechanical applications where adhesive bonding is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Violet
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot