Hongshang ART001883 Heatshrink Purple 3.20mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART001883 Heatshrink Purple 3.20mm 2:1 Shrinkage Per Metre

MPN
ART001883
Brand
Hongshang
EAN-13
2050006224946
Order Code
04-4188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.346
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The Hongshang ART001883 heatshrink is a high-quality, purple heat shrink tubing with a 2:1 shrink ratio and a starting diameter of 3.20 mm, reducing to 1.60 mm. It is sold per metre and is designed for applications needing insulation or protection without adhesive. Typical uses include bundling, providing abrasion resistance, and colour-coding wires or cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Purple
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot