Hongshang ART001687 Heatshrink White 2.40mm No Adhesive 2:1 Shrink

Image Representative of Range

Hongshang ART001687 Heatshrink White 2.40mm No Adhesive 2:1 Shrink

MPN
ART001687
Brand
Hongshang
EAN-13
2050006226209
Order Code
04-4089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

The Hongshang ART001687 is a white heatshrink tubing without adhesive, designed for electrical insulation and protection. It features a 2:1 shrinkage ratio, with an initial diameter of 2.40 mm that shrinks to 1.20 mm. Commonly used in wiring applications, this product is sold per metre and ensures a tight fit around cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot