Hongshang ART001952 Heatshrink Black 16 mm 8 mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang ART001952 Heatshrink Black 16 mm 8 mm Shrinkage 2:1 Per Metre

MPN
ART001952
Brand
Hongshang
EAN-13
2050006225271
Order Code
04-4197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 24/09/2026

Hongshang manufactures the ART001952 heatshrink without adhesive, featuring a shrinkage ratio of 2:1, reducing from 16 mm to 8 mm. This black heatshrink tubing is sold per metre and is ideal for insulating and protecting cables. It is widely used in electrical and electronic applications to bundle wires, providing resistance to abrasion and environmental damage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.68mm

Reviews

Be the first to submit a review

Trustpilot