HellermannTyton 166-11201 HG-LW11-BK conduit 1.1cm heat resist. 50pcs |
04-1694
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £49.19
Price per unit Ex VAT
|
Black |
n/a |
80.30mm |
Polyamide 6 |
|
20mm |
|
11.5mm |
+120°C |
-40°C |
|
Hose tail |
HellermannTyton 166-21009 HG67-S-M63-PA66-BK Hose tail black straight 1pc |
04-1698
|
|
Despatched within 4 working days - 2 in stock
|
1+ £17.39
Price per unit Ex VAT
|
Black |
70mm |
n/a |
Polyamide |
Straight |
|
|
|
|
|
|
Hose tail |
HellermannTyton 166-21024 HG18 Hose tail Black M20 straight fitting |
04-1699
|
|
Despatched within 4 working days - 20 in stock
|
2+ £2.68
Price per unit Ex VAT
|
Black |
44mm |
n/a |
Polyamide |
Straight |
|
M20 |
|
+135°C |
-50°C |
|
Hose tail |
HellermannTyton 166-21026 HG25 Hose Tail Black High tensile resistance |
04-1703
|
|
Despatched within 4 working days - 60 in stock
|
1+ £3.57
Price per unit Ex VAT
|
Black |
49mm |
n/a |
Polyamide |
Straight |
|
M25 |
|
|
|
|
Hose tail |
HellermannTyton 166-21202 HG28-SFL-PA66-BK Hose tail high strength |
04-1704
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.93
Price per unit Ex VAT
|
Black |
49mm |
n/a |
Polyamide |
Straight |
|
|
|
|
|
|
Hose tail |
HellermannTyton 166-22503 Hose tail black M20 90° quick fitting 1pc |
04-1706
|
|
|
1+ £12.35
Price per unit Ex VAT
|
Black |
66mm |
n/a |
Brass (Ni-plated) |
90-degree |
|
M20 |
|
+135°C |
-50°C |
21mm |
Hose tail |
HellermannTyton 166-22808 HGL13-90-PG9 Hose tail black 90° IP69k 1pc |
04-1707
|
|
Despatched within 4 working days - 4 in stock
|
1+ £4.24
Price per unit Ex VAT
|
Black |
46mm |
n/a |
Polyamide |
90-degree |
|
PG9 |
|
+135°C |
-50°C |
13mm |
Hose tail |
HellermannTyton 166-22820 Hose Tail Black PG9 90° Solvent Resistant |
04-1708
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.02
Price per unit Ex VAT
|
Black |
49mm |
n/a |
Polyamide |
90-degree |
|
PG9 |
|
+135°C |
-50°C |
13mm |
Hose tail |
HellermannTyton 166-23600 HG16-45FL Hose Tail Black 45° solvent-resistant |
04-1709
|
|
Despatched within 4 working days - 8 in stock
|
1+ £5.33
Price per unit Ex VAT
|
Black |
56mm |
n/a |
Polyamide |
45-degree |
|
|
|
|
|
|
Hose tail |
HellermannTyton 166-24201 HGL21-45 Hose Tail Black 45° IP66-69k Oil Resistant |
04-1711
|
|
Despatched within 4 working days - 3 in stock
|
1+ £6.24
Price per unit Ex VAT
|
Black |
63mm |
n/a |
Polyamide |
45-degree |
|
|
|
+135°C |
-50°C |
|
Hose tail |
HellermannTyton 166-30311 SC10-FM-PG7 Metal Hose tail Cable gland 1pc |
04-1713
|
|
Available to back orderBack order, lead time 6 weeks
|
2+ £2.80
Price per unit Ex VAT
|
Metal |
21mm |
n/a |
|
Straight |
|
PG7 |
|
+300°C |
-100°C |
|
Hose tail |
HellermannTyton 166-30321 Hose tail M12 SS316 corrosion-resistant |
04-1714
|
|
Despatched within 4 working days - 3 in stock
|
1+ £80.92
Price per unit Ex VAT
|
Metal |
21mm |
n/a |
|
Straight |
|
M12 |
|
+600°C |
-100°C |
|
Hose tail |
HellermannTyton 166-30412 Hose tail metal PG11 straight nickel-plated |
04-1715
|
|
Despatched within 4 working days - 10 in stock
|
1+ £4.87
Price per unit Ex VAT
|
Metal |
340.20mm |
n/a |
Brass (Ni-plated) |
Straight |
|
PG11 |
|
|
|
|
Hose tail |
HellermannTyton 166-31104pcs20 Hose tail Metal M20 Straight 1pc(s) |
04-1717
|
|
Despatched within 4 working days - 17 in stock
|
1+ £5.49
Price per unit Ex VAT
|
Metal |
350.50mm |
n/a |
|
Straight |
|
M20 |
|
+300°C |
-100°C |
|
Hose tail |
HellermannTyton 166-31113 Seriespcs Hose Tail Metal PG13.5 Straight 1pc |
04-1718
|
|
|
1+ £6.14
Price per unit Ex VAT
|
Metal |
350.50mm |
n/a |
|
Straight |
|
PG13.5 |
|
|
|
|
Hose tail |
HellermannTyton 166-31300pcs16-FF-M20-NPB-ML Hose tail brass M20 straight |
04-1719
|
|
|
1+ £6.91
Price per unit Ex VAT
|
Metal |
240.50mm |
n/a |
Brass |
Straight |
|
M20 |
|
+300°C |
-100°C |
|
Hose tail |
HellermannTyton 166-31406pcs32-FMC-M32 Metal Hose Tail Nickel-Plated Brass |
04-1720
|
|
Despatched within 4 working days - 8 in stock
|
1+ £26.46
Price per unit Ex VAT
|
Metal |
450.80mm |
n/a |
Brass (Ni-plated) |
Straight |
|
M32 |
|
+135°C |
-50°C |
|
Hose tail |
HellermannTyton 166-32205 LTS16-FMC-M20 durable metal Hose tail IP66-IP69k |
04-1722
|
|
|
1+ £8.94
Price per unit Ex VAT
|
Metal |
33mm |
n/a |
Metal |
Straight |
|
M20 |
|
|
|
|
Hose tail |
HellermannTyton 166-41007 Hose Tail Metal M40 IP66-IP69k Nickel-plated Brass |
04-1723
|
|
Available to back order
|
1+ £40.84
Price per unit Ex VAT
|
Metal |
470.50mm |
n/a |
Brass (Ni-plated) |
Straight |
|
M40 |
|
|
|
|
Hose tail |
HellermannTyton 166-41601 PSRSC16-FMCFFSS-M16-SS316/PA6 metal M16 Hose tail |
04-1724
|
|
Despatched within 4 working days - 3 in stock
|
1+ £48.28
Price per unit Ex VAT
|
Metal |
450.60mm |
n/a |
Steel (stainless) |
Straight |
|
M16 |
|
|
|
|
Hose tail |
HellermannTyton 166-50917 CNV-M50-M25 Hose Tail Metal Thread Converter |
04-1727
|
|
Despatched within 4 working days - 10 in stock
|
1+ £60.07
Price per unit Ex VAT
|
Metal |
n/a |
n/a |
Steel |
|
|
|
|
|
|
|
Hose tail |
HellermannTyton 167-00513 FG21-PG16-PP-GY grey Hose fitting PG21 straight |
04-1729
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.06
Price per unit Ex VAT
|
Grey |
490.80mm |
n/a |
|
Straight |
|
PG21 |
|
|
|
|
Hose tail |
HellermannTyton 167-00514 FG Series Hose tail grey PG29 straight Screw 1pc |
04-1730
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.91
Price per unit Ex VAT
|
Grey |
52mm |
n/a |
|
Straight |
|
PG29 |
|
|
|
|
Hose tail |
HellermannTyton 167-00533 FG21-M25-PP-GY Hose tail grey M25 straight screw |
04-1731
|
|
Despatched within 4 working days - 61 in stock
|
1+ £5.99
| 1+ |
£5.99 |
| 10+ |
£5.41 |
| 100+ |
£5.24 |
Price per unit Ex VAT
|
Grey |
490.80mm |
n/a |
|
Straight |
|
M25 |
|
|
|
|
Hose tail |