HellermannTyton 166-22820 Hose Tail Black PG9 90° Solvent Resistant

Image Representative of Range

HellermannTyton 166-22820 Hose Tail Black PG9 90° Solvent Resistant

MPN
166-22820
EAN-13
4031026311418
Order Code
04-1708
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HellermannTyton HGL16-90-PG9-PA66/TPE-BK hose tail is a 90-degree fitting with a rigid external thread, designed for use in cable protection and bundling applications. It ensures secure cable connections with its PG9 threading and is suitable for corrugated hoses and conduits. This component is ideal for protecting cables and ensuring quick and stable installations, offering IP68-rated protection.
Type Hose tail
Colour Black
Length 49mm
Material Polyamide
Internal Diameter n/a
Angled 90-degree
External thread PG9
Maximum Temperature +135°C
Min. temperature -50°C
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot