HellermannTyton 166-31104pcs20 Hose tail Metal M20 Straight 1pc(s)

Image Representative of Range

HellermannTyton 166-31104pcs20 Hose tail Metal M20 Straight 1pc(s)

MPN
166-31104
EAN-13
4031026307152
Order Code
04-1717
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

HellermannTyton's PCS20-SM-M20-NPB-ML is a metal hose tail with a straight M20 thread. It offers IP54 protection, making it ideal for cable trunking and protective sheathing applications. This fitting is commonly used in cable management, particularly for steel and corrugated hoses.
Type Hose tail
Colour Metal
Length 350.50mm
Internal Diameter n/a
Angled Straight
External thread M20
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot