HellermannTyton 166-21202 HG28-SFL-PA66-BK Hose tail high strength

Image Representative of Range

HellermannTyton 166-21202 HG28-SFL-PA66-BK Hose tail high strength

MPN
166-21202
EAN-13
4031026303048
Order Code
04-1704
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HellermannTyton 166-21202 HG28-SFL-PA66-BK is a straight black hose tail designed for secure conduit connections, featuring a rotating flange for easy installation. Suitable for use with corrugated hoses, it ensures IP66-rated protection, making it ideal for cable protection and bundling in industrial applications. This fitting provides reliable heat and physical protection for cables, ensuring durability in harsh environments.
Type Hose tail
Colour Black
Length 49mm
Material Polyamide
Internal Diameter n/a
Angled Straight

Reviews

Be the first to submit a review

Trustpilot