HellermannTyton 167-00514 FG Series Hose tail grey PG29 straight Screw 1pc

Image Representative of Range

HellermannTyton 167-00514 FG Series Hose tail grey PG29 straight Screw 1pc

MPN
167-00514
EAN-13
4031026277332
Order Code
04-1730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The HellermannTyton 167-00514 is a grey, straight hose tail fitting with a PG29 rotating thread, designed for cable protection and sheath applications. It offers quick fit installation and IP54-rated protection, making it suitable for use with PVC hoses and various cable bundling solutions. Typically used for trunking and protective cable sheathing, it is ideal for industrial settings requiring efficient cable management.
Type Hose tail
Colour Grey
Length 52mm
Internal Diameter n/a
Angled Straight
External thread PG29

Reviews

Be the first to submit a review

Trustpilot