HellermannTyton 166-23600 HG16-45FL Hose Tail Black 45° solvent-resistant

Image Representative of Range

HellermannTyton 166-23600 HG16-45FL Hose Tail Black 45° solvent-resistant

MPN
166-23600
EAN-13
4031026305097
Order Code
04-1709
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The HellermannTyton hose tail, model 166-23600, is a black 45-degree fitting designed for cable protection and management. It features a rotating flange for easy installation and is rated IP66 for robust environmental resistance. This product is ideal for use with corrugated hoses and conduits, providing reliable protection in various industrial applications.
Type Hose tail
Colour Black
Length 56mm
Material Polyamide
Internal Diameter n/a
Angled 45-degree

Reviews

Be the first to submit a review

Trustpilot