HellermannTyton 166-32205 LTS16-FMC-M20 durable metal Hose tail IP66-IP69k

Image Representative of Range

HellermannTyton 166-32205 LTS16-FMC-M20 durable metal Hose tail IP66-IP69k

MPN
166-32205
EAN-13
4031026308128
Order Code
04-1722
Country of Origin
United Kingdom
View Full Product Range (24)

Discontinued


HellermannTyton's LTS16-FMC-M20-NPB/PA6-ML hose tail is a straight metal M20 fitting, designed for liquid-tight connection and IP68-rated protection. It is ideal for securing and protecting cables within conduits, offering robust cable sheathing and bundling. Typical applications include industrial cable protection and routing through environments requiring high durability.
Type Hose tail
Colour Metal
Length 33mm
Material Metal
Internal Diameter n/a
Angled Straight
External thread M20

Trustpilot