HellermannTyton 166-31406pcs32-FMC-M32 Metal Hose Tail Nickel-Plated Brass

Image Representative of Range

HellermannTyton 166-31406pcs32-FMC-M32 Metal Hose Tail Nickel-Plated Brass

MPN
166-31406
EAN-13
4064161283968
Order Code
04-1720
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton's 166-31406 hose tail is a metal M32 straight fitting renowned for its durable construction and IP65-rated protection. It is designed for use with corrugated hoses and conduits, ideal for providing robust cable protection and organisation. Typical applications include industrial environments requiring efficient cable management and safeguarding.
Type Hose tail
Colour Metal
Length 450.80mm
Material Brass (Ni-plated)
Internal Diameter n/a
Angled Straight
External thread M32
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot