HellermannTyton 166-30321 Hose tail M12 SS316 corrosion-resistant

Image Representative of Range

HellermannTyton 166-30321 Hose tail M12 SS316 corrosion-resistant

MPN
166-30321
EAN-13
4031026306247
Order Code
04-1714
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £80.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's 166-30321 is a threaded hose connection featuring an M12 straight metal fitting, made from SS316 stainless steel. This part is ideal for use in protective cable sheathing and bundling applications. It is commonly utilised with metal hoses and conduits for cable protection.
Type Hose tail
Colour Metal
Length 21mm
Internal Diameter n/a
Angled Straight
External thread M12
Maximum Temperature +600°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot