HellermannTyton 167-00513 FG21-PG16-PP-GY grey Hose fitting PG21 straight

Image Representative of Range

HellermannTyton 167-00513 FG21-PG16-PP-GY grey Hose fitting PG21 straight

MPN
167-00513
EAN-13
4031026277325
Order Code
04-1729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £6.01 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

HellermannTyton's hose tail FG21-PG16-PP-GY is a grey, straight fitting with a rotating thread, designed for PG21 connections. It offers an IP54 protection rating and is suitable for cable spiral hoses and PVC hoses, ensuring secure cable protection. This product is ideal for cable sheath, bundling, and protective cable applications.
Type Hose tail
Colour Grey
Length 490.80mm
Internal Diameter n/a
Angled Straight
External thread PG21

Reviews

Be the first to submit a review

Trustpilot