HellermannTyton 166-21024 HG18 Hose tail Black M20 straight fitting

Image Representative of Range

HellermannTyton 166-21024 HG18 Hose tail Black M20 straight fitting

MPN
166-21024
EAN-13
4031026310893
Order Code
04-1699
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

HellermannTyton's HG18-S-M20-PA66-BK hose tail is a black, straight fitting ideal for cable protection. It features a rigid external thread and provides IP66-rated protection for conduits and corrugated hoses. Common applications include use in protective cable sheathing and cable trunking systems.
Type Hose tail
Colour Black
Length 44mm
Material Polyamide
Internal Diameter n/a
Angled Straight
External thread M20
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot