HellermannTyton 166-41601 PSRSC16-FMCFFSS-M16-SS316/PA6 metal M16 Hose tail

MPN
166-41601
EAN-13
4031026513591
Order Code
04-1724
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £48.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's 166-41601 is a straight metal M16 hose tail designed for integrating with corrugated hoses and conduits. Made from SS316 stainless steel and PA6 material, it offers robust protection and durability. Typically used in cable protection and bundling, it ensures secure fittings for spiral reinforced PVC hoses and is IP68 rated for moisture resistance.
Type Hose tail
Colour Metal
Length 450.60mm
Material Steel (stainless)
Internal Diameter n/a
Angled Straight
External thread M16

Reviews

Be the first to submit a review

Trustpilot