HellermannTyton 166-30311 SC10-FM-PG7 Metal Hose tail Cable gland 1pc

Image Representative of Range

HellermannTyton 166-30311 SC10-FM-PG7 Metal Hose tail Cable gland 1pc

MPN
166-30311
EAN-13
4031026306148
Order Code
04-1713
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

HellermannTyton's 166-30311 is a metal hose tail with a PG7 thread, designed for secure connections in protective cable sheathing applications. It features a rigid external thread and provides IP40 protection, ideal for bundling and trunking tasks. This fitting is typically used with corrugated hoses and is suitable for maintaining cable integrity in various environments.
Type Hose tail
Colour Metal
Length 21mm
Internal Diameter n/a
Angled Straight
External thread PG7
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot