HellermannTyton 166-30412 Hose tail metal PG11 straight nickel-plated

Image Representative of Range

HellermannTyton 166-30412 Hose tail metal PG11 straight nickel-plated

MPN
166-30412
EAN-13
4031026306445
Order Code
04-1715
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HellermannTyton's 166-30412 is a metal PG11 straight hose tail designed for secure hose connections. It features SC-SM-rotating external thread and offers IP40 protection, suitable for cable protection and bundling applications. This fitting is ideal for use with corrugated hoses to ensure effective cable trunking and protection.
Type Hose tail
Colour Metal
Length 340.20mm
Material Brass (Ni-plated)
Internal Diameter n/a
Angled Straight
External thread PG11

Reviews

Be the first to submit a review

Trustpilot