HellermannTyton 166-21009 HG67-S-M63-PA66-BK Hose tail black straight 1pc

Image Representative of Range

HellermannTyton 166-21009 HG67-S-M63-PA66-BK Hose tail black straight 1pc

MPN
166-21009
EAN-13
4031026302911
Order Code
04-1698
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's HG67-S-M63-PA66-BK hose tail is a robust straight fitting with a rigid external thread, designed for high-grade cable protection and bundling applications. This black lightweight component, part number 166-21009, offers excellent IP66-rated protection, making it ideal for use in environments requiring high resistance to dust and water ingress. Typically used with corrugated hoses or conduits, it ensures secure and reliable connections for cable sheathing systems.
Type Hose tail
Colour Black
Length 70mm
Material Polyamide
Internal Diameter n/a
Angled Straight

Reviews

Be the first to submit a review

Trustpilot