HellermannTyton 166-24201 HGL21-45 Hose Tail Black 45° IP66-69k Oil Resistant

Image Representative of Range

HellermannTyton 166-24201 HGL21-45 Hose Tail Black 45° IP66-69k Oil Resistant

MPN
166-24201
EAN-13
4031026305516
Order Code
04-1711
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton manufactures the 166-24201 hose tail designed with a 45-degree angle. This black fitting made from PA66/TPE material offers high protection rated at IP68. Typically used for securing cable protection, it is ideal for joining corrugated hoses and conduits in various mechanical applications.
Type Hose tail
Colour Black
Length 63mm
Material Polyamide
Internal Diameter n/a
Angled 45-degree
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot