HellermannTyton 166-31113 Seriespcs Hose Tail Metal PG13.5 Straight 1pc

Image Representative of Range

HellermannTyton 166-31113 Seriespcs Hose Tail Metal PG13.5 Straight 1pc

MPN
166-31113
EAN-13
4031026307244
Order Code
04-1718
Country of Origin
United Kingdom
View Full Product Range (24)

Discontinued


The HellermannTyton 166-31113 PCS20-SM-PG13-NPB-ML hose tail is a metal PG13.5 fitting designed for straight connections. It provides IP54 protection and is ideal for use with corrugated or steel hoses. This fitting is commonly employed in cable protection and bundling applications.
Type Hose tail
Colour Metal
Length 350.50mm
Internal Diameter n/a
Angled Straight
External thread PG13.5

Trustpilot