HellermannTyton 166-41007 Hose Tail Metal M40 IP66-IP69k Nickel-plated Brass

Image Representative of Range

HellermannTyton 166-41007 Hose Tail Metal M40 IP66-IP69k Nickel-plated Brass

MPN
166-41007
EAN-13
4031026410883
Order Code
04-1723
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £41.96 £41.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton 166-41007 hose tail is a metal straight fitting designed for use with corrugated hoses and conduits. It provides robust cable protection and integration in PVC and spiral reinforced hose systems, featuring IP68 rating for excellent sealing. Typically used in industrial applications, it ensures secure and durable connections for cable bundling and protection.
Type Hose tail
Colour Metal
Length 470.50mm
Material Brass (Ni-plated)
Internal Diameter n/a
Angled Straight
External thread M40

Reviews

Be the first to submit a review

Trustpilot