HellermannTyton 166-22503 Hose tail black M20 90° quick fitting 1pc

MPN
166-22503
EAN-13
4031026304182
Order Code
04-1706
Country of Origin
United Kingdom

Discontinued


HellermannTyton's HG21-90M-M20-PA66/NPB-BK is a black, 90-degree hose tail with an M20 size, designed for durable cable protection. Its IP66 rating ensures excellent resistance to dust and moisture, making it ideal for challenging environments. This product is commonly used in applications involving cable bundling and protective sheathing.
Type Hose tail
Colour Black
Length 66mm
Material Brass (Ni-plated)
Internal Diameter n/a
Angled 90-degree
External thread M20
Maximum Temperature +135°C
Min. temperature -50°C
Terminal Ø (max.) 21mm

Trustpilot