HellermannTyton 166-11201 HG-LW11-BK conduit 1.1cm heat resist. 50pcs

Image Representative of Range

HellermannTyton 166-11201 HG-LW11-BK conduit 1.1cm heat resist. 50pcs

MPN
166-11201
EAN-13
4031026302409
Order Code
04-1694
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £49.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton manufactures the HG-LW11-PA6-BK hose tail, a black, lightweight cable protection solution measuring 80.30 mm. This durable product effectively secures, organises, and shields cables against environmental hazards, making it suitable for industrial and manufacturing settings. Each package includes 50 pieces, ensuring ample supply for various applications involving protective hoses and conduits.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 80.30mm
Bend radius 20mm
Diameter 11.5mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot