HellermannTyton 166-22808 HGL13-90-PG9 Hose tail black 90° IP69k 1pc

Image Representative of Range

HellermannTyton 166-22808 HGL13-90-PG9 Hose tail black 90° IP69k 1pc

MPN
166-22808
EAN-13
4031026304526
Order Code
04-1707
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton's 166-22808 HGL13-90-PG9-PA66/TPE-BK hose tail is a black, 90-degree fitting designed for PG9 conduits. It features IP68 protection and is ideal for cable bundling and protective sheathing. Common applications include use with corrugated hoses for effective cable management.
Type Hose tail
Colour Black
Length 46mm
Material Polyamide
Internal Diameter n/a
Angled 90-degree
External thread PG9
Maximum Temperature +135°C
Min. temperature -50°C
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot