HellermannTyton 166-31300pcs16-FF-M20-NPB-ML Hose tail brass M20 straight

MPN
166-31300
EAN-13
4031026307404
Order Code
04-1719
Country of Origin
United Kingdom

Discontinued


The HellermannTyton hose tail, model 166-31300, is a metal M20 straight fitting designed for robust cable and conduit protection. It features IP54-rated sealing, making it suitable for environments requiring dust and water spray resistance. This product is ideal for use in protecting and bundling cables and conduits in industrial and engineering applications.
Type Hose tail
Colour Metal
Length 240.50mm
Material Brass
Internal Diameter n/a
Angled Straight
External thread M20
Maximum Temperature +300°C
Min. temperature -100°C

Trustpilot