HellermannTyton 166-21026 HG25 Hose Tail Black High tensile resistance

Image Representative of Range

HellermannTyton 166-21026 HG25 Hose Tail Black High tensile resistance

MPN
166-21026
EAN-13
4031026310916
Order Code
04-1703
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

HellermannTyton's 166-21026 is a straight hose tail fitting in black with a size of M25, featuring an IP66 rating for enhanced protection. Made of durable PA66 material, it is designed for use with corrugated hoses and conduits for effective cable protection and management. This fitting is ideal for applications requiring reliable cable sheathing and bundling in industrial environments.
Type Hose tail
Colour Black
Length 49mm
Material Polyamide
Internal Diameter n/a
Angled Straight
External thread M25

Reviews

Be the first to submit a review

Trustpilot