HellermannTyton 167-00533 FG21-M25-PP-GY Hose tail grey M25 straight screw

Image Representative of Range

HellermannTyton 167-00533 FG21-M25-PP-GY Hose tail grey M25 straight screw

MPN
167-00533
EAN-13
4031026277486
Order Code
04-1731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £5.41
100+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

HellermannTyton manufactures the FG21-M25-PP-GY hose tail, a grey, straight fitting designed for secure cable management. It features an IP54 rating, suitable for protective hose and conduit applications. This part is commonly used for cable protection in settings requiring heat protection and bundling solutions.
Type Hose tail
Colour Grey
Length 490.80mm
Internal Diameter n/a
Angled Straight
External thread M25

Reviews

Be the first to submit a review

Trustpilot