Eaton Control Stations & Switch Uniselector 609840

Eaton Brand: Eaton
Eaton uniselectors, used for electrical circuit control at 690 volts, are available in various configurations to suit different applications.
Description Image Product Buy Pricing (Ex VAT) Complete device in housing Colour Degree of protection (NEMA), front side Device construction Front shield size IP Rating Max. rated operation voltage Ue AC Misc Attribute 2 Number of Poles Number of Switch Positions Rated permanent current Iu Suitable for distribution board installation Suitable for floor mounting Suitable for front mounting Suitable for intermediate mounting Switch Rating Switching current (max.) Width in number of modular spacings With zero (off) position Misc Attribute 1
Eaton 004014 T3-5-15017/E Uniselector 32 690V 1pc
Eaton 004014 T3-5-15017/E Uniselector 32 690V 1pc
Extended range
Order code: 02-5392
MPN: 004014

Available to back orderBack order, lead time 5 weeks
1+ £111.30
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T3-5-15017/E 3 3 32A FALSE FALSE TRUE FALSE 690V 32 0 FALSE Selector switch
Eaton 004042 Uniselector T3-5-15144/E 32 steps 690V 1pc
Eaton 004042 Uniselector T3-5-15144/E 32 steps 690V 1pc
Extended range
Order code: 02-5393
MPN: 004042

Available to back order
1+ £111.45
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T3-5-15144/E 3 4 32A FALSE FALSE TRUE FALSE 690V 32 0 TRUE Selector switch
Eaton 009048 T0-1-140/EZ uniselector 690V 20A 1 piece
Eaton 009048 T0-1-140/EZ uniselector 690V 20A 1 piece
Extended range
Order code: 02-5394
MPN: 009048

Available to back orderBack order, lead time 5 weeks
1+ £23.38
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-1-140/EZ 1 2 20A FALSE FALSE TRUE FALSE 690V 20 0 TRUE Selector switch
Eaton 011279 Uniselector 690V 20A efficient electric control 1pc
Eaton 011279 Uniselector 690V 20A efficient electric control 1pc
Extended range
Order code: 02-5402
MPN: 011279

Available to back orderBack order, lead time 5 weeks
1+ £36.91
Price per unit Ex VAT
FALSE 2 Built-in device 48x48mm IP30 690V T0-2-15136/IVS 2 2 20A TRUE TRUE FALSE FALSE 690V 20 4 FALSE Selector switch
Eaton 011761 Uniselector T0-2-8260/E 690V 1pc 20A
Eaton 011761 Uniselector T0-2-8260/E 690V 1pc 20A
Extended range
Order code: 02-5404
MPN: 011761

Available to back orderBack order, lead time 5 weeks
1+ £29.58
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-2-8260/E 2 3 20A FALSE FALSE TRUE FALSE 690V 20 0 TRUE Selector switch
Eaton 013455 T0-3-8250/XZ Uniselector 690V 20A 1pc
Eaton 013455 T0-3-8250/XZ Uniselector 690V 20A 1pc
Extended range
Order code: 02-5409
MPN: 013455

Available to back orderBack order, lead time 5 weeks
1+ £34.16
Price per unit Ex VAT
FALSE Other Built-in device 48x48mm IP00 690V T0-3-8250/XZ 2 3 20A FALSE TRUE FALSE TRUE 690V 20 4 FALSE Selector switch
Eaton 013599 T0 Uniselector 20 690V single piece
Eaton 013599 T0 Uniselector 20 690V single piece
Standard range
Order code: 02-5410
MPN: 013599

Despatched within 4 working days - 1 in stock
1+ £49.59
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-4-15056/E 2 4 20A FALSE FALSE TRUE FALSE 690V 20 0 FALSE Selector switch
Eaton 013667 T0-4-152/E Uniselector 690V 20A 1pc
Eaton 013667 T0-4-152/E Uniselector 690V 20A 1pc
Extended range
Order code: 02-5411
MPN: 013667

Available to back orderBack order, lead time 5 weeks
1+ £49.59
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-4-152/E 1 7 20A FALSE FALSE TRUE FALSE 690V 20 0 FALSE Selector switch
Eaton 013971 Uniselector 690V single unit
Eaton 013971 Uniselector 690V single unit
Standard range
Order code: 02-5412
MPN: 013971

Despatched within 4 working days - 3 in stock
1+ £45.00
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-4-8251/E 2 4 20A FALSE FALSE TRUE FALSE 690V 20 0 FALSE Selector switch
Eaton 014145 T0-5-15150/E Uniselector 20 690V 1pc
Eaton 014145 T0-5-15150/E Uniselector 20 690V 1pc
Order code: 02-5413
MPN: 014145
1+ £50.18
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-5-15150/E 3 3 20A FALSE FALSE TRUE FALSE 690V 20 0 FALSE Selector switch
Eaton 015537 TM-3-8243/EZ Uniselector 500V 10A 1pc
Eaton 015537 TM-3-8243/EZ Uniselector 500V 10A 1pc
Standard range
Order code: 02-5419
MPN: 015537

Despatched within 4 working days - 2 in stock
1+ £64.24
Price per unit Ex VAT
FALSE 12 Built-in device 30x30mm IP65 500V TM-3-8243/EZ 1 6 10A FALSE FALSE TRUE FALSE 500V 10 0 TRUE Selector switch
Eaton 018898 T3-3-174/E uniselector 32 690V 1pc
Eaton 018898 T3-3-174/E uniselector 32 690V 1pc
Order code: 02-5422
MPN: 018898
1+ £67.63
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T3-3-174/E 1 7 32A FALSE FALSE TRUE FALSE 690V 32 0 TRUE Selector switch
Eaton 027076 T0 Uniselector 690V 20A 1pc robust circuit switching
Eaton 027076 T0 Uniselector 690V 20A 1pc robust circuit switching
Extended range
Order code: 02-5431
MPN: 027076

Available to back orderBack order, lead time 5 weeks
1+ £26.25
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-1-8240/IVS 1 3 20A TRUE TRUE FALSE FALSE 690V 20 4 TRUE Selector switch
Eaton 034106 Eaton T0-3-8280/E uniselector 690V 20A 1pc
Eaton 034106 Eaton T0-3-8280/E uniselector 690V 20A 1pc
Extended range
Order code: 02-5445
MPN: 034106

Available to back order
1+ £37.96
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-3-8280/E 3 3 20A FALSE FALSE TRUE FALSE 690V 20 0 TRUE Selector switch
Eaton 043597 Uniselector 690V 1pc reliable for high voltage use
Eaton 043597 Uniselector 690V 1pc reliable for high voltage use
Extended range
Order code: 02-5451
MPN: 043597

Available to back order
1+ £23.41
Price per unit Ex VAT
FALSE Other Built-in device 48x48mm IP00 690V T0-1-8240/EZ 1 3 20A FALSE FALSE TRUE FALSE 690V 20 0 TRUE Selector switch
Eaton 045487 TM-2-8311/EZ uniselector 10 500 V 1pc robust design
Eaton 045487 TM-2-8311/EZ uniselector 10 500 V 1pc robust design
Standard range
Order code: 02-5453
MPN: 045487

Despatched within 4 working days - 3 in stock
1+ £55.07
Price per unit Ex VAT
FALSE 12 Built-in device 30x30mm IP65 500V TM-2-8311/EZ 3 4 10A FALSE FALSE TRUE FALSE 500V 10 0 TRUE Selector switch
Eaton 053521 TM-3-8233/E Uniselector 10 500 V 1pc
Eaton 053521 TM-3-8233/E Uniselector 10 500 V 1pc
Standard range
Order code: 02-5468
MPN: 053521

Despatched within 4 working days - 2 in stock
1+ £68.52
Price per unit Ex VAT
FALSE 12 Built-in device 30x30mm IP65 500V TM-3-8233/E 1 6 10A FALSE FALSE TRUE FALSE 500V 10 0 FALSE Selector switch
Eaton 057835 T0-2-8241/IVS uniselector 690V 20A single piece
Eaton 057835 T0-2-8241/IVS uniselector 690V 20A single piece
Standard range
Order code: 02-5471
MPN: 057835

Despatched within 4 working days - 2 in stock
1+ £32.17
Price per unit Ex VAT
FALSE 2 Built-in device 48x48mm IP30 690V T0-2-8241/IVS 1 4 20A TRUE TRUE FALSE FALSE 690V 20 4 TRUE Selector switch
Eaton 065386 Uniselector TM-2-8241/E 10 500 V 1pc
Eaton 065386 Uniselector TM-2-8241/E 10 500 V 1pc
Standard range
Order code: 02-5478
MPN: 065386

Despatched within 4 working days - 3 in stock
1+ £46.80
Price per unit Ex VAT
FALSE 12 Built-in device 30x30mm IP65 500V TM-2-8241/E 1 4 10A FALSE FALSE TRUE FALSE 500V 10 0 TRUE Selector switch
Eaton 079624 TM-3-8243/E uniselector 10 500V 1pc
Eaton 079624 TM-3-8243/E uniselector 10 500V 1pc
Standard range
Order code: 02-5510
MPN: 079624

Despatched within 4 working days - 2 in stock
1+ £62.25
Price per unit Ex VAT
FALSE 12 Built-in device 30x30mm IP65 500V TM-3-8243/E 1 6 10A FALSE FALSE TRUE FALSE 500V 10 0 TRUE Selector switch
Eaton 084370 TM-1-8310/E Uniselector 10 500V 1pc
Eaton 084370 TM-1-8310/E Uniselector 10 500V 1pc
Extended range
Order code: 02-5523
MPN: 084370

Available to back order
1+ £37.53
10+ £35.50
100+ £35.30
Price per unit Ex VAT
FALSE 12 Built-in device 30x30mm IP65 500V TM-1-8310/E 1 3 10A FALSE FALSE TRUE FALSE 500V 10 0 TRUE Selector switch
Eaton 091059 T0-5 Uniselector 20 690V 1pc High-performance selector
Eaton 091059 T0-5 Uniselector 20 690V 1pc High-performance selector
Standard range
Order code: 02-5536
MPN: 091059

Despatched within 4 working days - 1 in stock
1+ £54.28
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-5-8270/E 3 3 20A FALSE FALSE TRUE FALSE 690V 20 0 FALSE Selector switch
Eaton 091983 T5B-5-15144/E Uniselector 63 690V 1pc reliable switching
Eaton 091983 T5B-5-15144/E Uniselector 63 690V 1pc reliable switching
Extended range
Order code: 02-5538
MPN: 091983

Available to back order
1+ £196.62
Price per unit Ex VAT
FALSE 12 Built-in device 88x88mm IP65 690V T5B-5-15144/E 3 4 63A FALSE FALSE TRUE FALSE 690V 63 0 TRUE Selector switch
Eaton 098177 T0-2-8230/Z Uniselector 20 690V 1pc
Eaton 098177 T0-2-8230/Z Uniselector 20 690V 1pc
Order code: 02-5546
MPN: 098177
1+ £29.55
Price per unit Ex VAT
FALSE 12 Built-in device 48x48mm IP65 690V T0-2-8230/Z 1 3 20A FALSE TRUE FALSE TRUE 690V 20 0 FALSE Selector switch
Eaton 207106 Uniselector 690 V 20 A 1pc key distinguishing attributes
Eaton 207106 Uniselector 690 V 20 A 1pc key distinguishing attributes
Extended range
Order code: 02-6029
MPN: 207106

Available to back order
1+ £42.78
Price per unit Ex VAT
TRUE 12 Surface mounted device 48x48mm IP65 690V T0-2-8231/I1 1 4 20A FALSE TRUE FALSE FALSE 690V 20 0 FALSE Selector switch
Eaton 207107 T0 Uniselector 20 690 V 1pc Ideal for industrial use
Eaton 207107 T0 Uniselector 20 690 V 1pc Ideal for industrial use
Standard range
Order code: 02-6030
MPN: 207107

Despatched within 4 working days - 5 in stock
1+ £39.73
Price per unit Ex VAT
TRUE Multicolour 12 Surface mounted device 48x48mm IP65 690V T0-2-8241/I1 1 4 20A FALSE TRUE FALSE FALSE 690V 20 0 TRUE Selector switch
Eaton 207129 Uniselector 20 690 V 1pc multipurpose switch
Eaton 207129 Uniselector 20 690 V 1pc multipurpose switch
Standard range
Order code: 02-6031
MPN: 207129

Despatched within 4 working days - 1 in stock
1+ £51.12
Price per unit Ex VAT
TRUE 12 Surface mounted device 48x48mm IP65 690V T0-3-8244/I1 1 7 20A FALSE TRUE FALSE FALSE 690V 20 0 TRUE Selector switch
Eaton 222481 T0 Uniselector 20 690 V 1pc durable and reliable
Eaton 222481 T0 Uniselector 20 690 V 1pc durable and reliable
Standard range
Order code: 02-6289
MPN: 222481

Despatched within 4 working days - 2 in stock
1+ £63.89
Price per unit Ex VAT
TRUE 12 Surface mounted device 48x48mm IP65 690V T0-3-15131/I1 2 4 20A FALSE TRUE FALSE FALSE 690V 20 0 TRUE Selector switch

Trustpilot