Eaton 011279 Uniselector 690V 20A efficient electric control 1pc

Image Representative of Range

Eaton 011279 Uniselector 690V 20A efficient electric control 1pc

MPN
011279
Brand
Eaton
EAN-13
4015080112792
Order Code
02-5402
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £36.32 £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton Uniselector T0-2-15136/IVS is a robust switch designed for use at up to 690 volts. This unit is ideal for controlling electrical circuits in industrial and commercial environments. Typical applications include use in switchgear and control panels where reliable circuit management is crucial.
Complete device in housing FALSE
Degree of protection (NEMA), front side 2
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP30
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-2-15136/IVS
Number of Poles 2
Number of Switch Positions 2
Rated permanent current Iu 20A
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 4
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot