Eaton 043597 Uniselector 690V 1pc reliable for high voltage use

Image Representative of Range

Eaton 043597 Uniselector 690V 1pc reliable for high voltage use

MPN
043597
Brand
Eaton
EAN-13
4015080435976
Order Code
02-5451
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £22.23 £22.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's T0-1-8240/EZ Uniselector is a switch designed for use in electrical circuits up to 690 volts. Key features include robust construction and reliability in industrial applications. It is typically used for controlling power distribution in various electrical installations.
Complete device in housing FALSE
Degree of protection (NEMA), front side Other
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP00
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-1-8240/EZ
Number of Poles 1
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot