Eaton 011761 Uniselector T0-2-8260/E 690V 1pc 20A

Image Representative of Range

Eaton 011761 Uniselector T0-2-8260/E 690V 1pc 20A

MPN
011761
Brand
Eaton
EAN-13
4015080117612
Order Code
02-5404
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £29.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton T0-2-8260/E Uniselector is a switch rated for 20 amperes and 690 volts, designed for robust electrical circuit control. Manufactured by Eaton, this switch is known for its reliability and durability in electrical panels. It is typically used in industrial and commercial settings for managing multi-circuit applications.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-2-8260/E
Number of Poles 2
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot