Eaton 207106 Uniselector 690 V 20 A 1pc key distinguishing attributes

Image Representative of Range

Eaton 207106 Uniselector 690 V 20 A 1pc key distinguishing attributes

MPN
207106
Brand
Eaton
EAN-13
4015082071066
Order Code
02-6029
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £43.03 £42.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's T0-2-8231/I1 Uniselector is a switch designed for operation at 20 690 V. It features robust construction suitable for industrial environments. This product is commonly used in electrical control panels and machinery switching applications.
Complete device in housing TRUE
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-2-8231/I1
Number of Poles 1
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot