Eaton 018898 T3-3-174/E uniselector 32 690V 1pc

Image Representative of Range

Eaton 018898 T3-3-174/E uniselector 32 690V 1pc

MPN
018898
Brand
Eaton
EAN-13
4015080188988
Order Code
02-5422
Country of Origin
United Kingdom
View Full Product Range (28)

Discontinued


The Eaton T3-3-174/E Uniselector is a high-quality switch designed for versatility and reliability in electrical distribution systems. Rated at 32 amps and up to 690 volts, it is suitable for industrial and commercial applications. Typical uses include controlling and distributing electrical power in machinery and automation systems.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T3-3-174/E
Number of Poles 1
Number of Switch Positions 7
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 32
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Trustpilot