Eaton 014145 T0-5-15150/E Uniselector 20 690V 1pc

Image Representative of Range

Eaton 014145 T0-5-15150/E Uniselector 20 690V 1pc

Order Code:

02-5413

Brand: Eaton MPN: 014145 EAN-13: 4015080141457
Qty Unit Price (Ex VAT)
1+ £50.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Eaton's T0-5-15150/E uniselector is a robust switch designed for applications requiring reliability at 690 V. This versatile component is ideal for industrial settings, allowing efficient management of electrical circuits. It is commonly used for control panels and machinery operations.
Type Uniselector
Number of Poles 3
IP Rating IP65
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48 mm
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-5-15150/E
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot