Eaton 098177 T0-2-8230/Z Uniselector 20 690V 1pc

Image Representative of Range

Eaton 098177 T0-2-8230/Z Uniselector 20 690V 1pc

MPN
098177
Brand
Eaton
EAN-13
4015080981770
Order Code
02-5546
Country of Origin
United Kingdom
View Full Product Range (28)

Discontinued


The Eaton T0-2-8230/Z Uniselector switch is a robust device operating at 690 V, designed for reliable electrical control. Manufactured by Eaton, it highlights precision and durability, catering to high-demand industrial applications. Typical uses include machinery control systems and complex electrical circuits.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-2-8230/Z
Number of Poles 1
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting TRUE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Trustpilot