Eaton 207107 T0 Uniselector 20 690 V 1pc Ideal for industrial use

Image Representative of Range

Eaton 207107 T0 Uniselector 20 690 V 1pc Ideal for industrial use

MPN
207107
Brand
Eaton
EAN-13
4015082071073
Order Code
02-6030
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £37.71 £37.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton Uniselector T0-2-8241/I1 is a switch rated for up to 690 V. It is designed for reliable control and selection tasks in various electrical systems. Common applications include industrial machinery, automation systems, and electrical distribution panels.
Colour Multicolour
Complete device in housing TRUE
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-2-8241/I1
Number of Poles 1
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot