Eaton 045487 TM-2-8311/EZ uniselector 10 500 V 1pc robust design

Image Representative of Range

Eaton 045487 TM-2-8311/EZ uniselector 10 500 V 1pc robust design

MPN
045487
Brand
Eaton
EAN-13
4015080454878
Order Code
02-5453
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £55.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the TM-2-8311/EZ Uniselector, a versatile switch designed for efficient control in electrical systems. It operates at 500 V, making it suitable for demanding applications. Typical uses include automation systems and complex circuit management tasks.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 30x30mm
IP Rating IP65
Max. rated operation voltage Ue AC 500V
Misc Attribute 1 Selector switch
Misc Attribute 2 TM-2-8311/EZ
Number of Poles 3
Number of Switch Positions 4
Rated permanent current Iu 10A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 500V
Switching current (max.) 10
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot